There are no models available for this part yet.
Overview of 0481004.VXLP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 0481004.VXLP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T5651
|
Newark | Fuse 125V Alarm Fuse W/Lens Rohs 4A/ Bulk |Littelfuse 0481004.VXLP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $12.1600 | Buy Now | |
DISTI #
0481004.VXLP-ND
|
DigiKey | FUSE INDICATING 4A 125VAC/VDC Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5880 | Buy Now | |
DISTI #
576-0481004.VXLP
|
Mouser Electronics | Specialty Fuses 125V 4A With lens RoHS RoHS: Compliant | 0 |
|
$9.8400 / $13.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$6.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3500 / $12.3800 | Buy Now | ||
Ozdisan Elektronik | FUSE INDICATING 4A 125VAC/VDC | 0 |
|
$26.9772 / $28.8656 | RFQ |
CAD Models for 0481004.VXLP by Littelfuse Inc
Part Data Attributes for 0481004.VXLP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Breadth
|
5.8 mm
|
Body Height
|
19.6 mm
|
Body Length or Diameter
|
21.3 mm
|
Built-in Feature
|
ALARM; INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
36 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
300 A
|
Rated Current
|
4 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
300 s
|
Alternate Parts for 0481004.VXLP
This table gives cross-reference parts and alternative options found for 0481004.VXLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481004.VXLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481004.HXLM | Electric Fuse, | Littelfuse Inc | 0481004.VXLP vs 0481004.HXLM |
0481004.HXLMP | Electric Fuse | Littelfuse Inc | 0481004.VXLP vs 0481004.HXLMP |
0481004.VXLM | Electric Fuse, | Littelfuse Inc | 0481004.VXLP vs 0481004.VXLM |