Part Details for 0481005.HXL by Littelfuse Inc
Overview of 0481005.HXL by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 0481005.HXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7748
|
Newark | Fuse, Alarm Indicating, 5A, Fast Acting, Alarm Indicating Fuse Type:Led/Audio, Fuse Current:5A, Product Range:481 Series, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0481005.HXL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8000 | Buy Now |
DISTI #
0481005.HXL-ND
|
DigiKey | FUSE INDICATING 5A 125VAC/VDC Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7787 | Buy Now |
DISTI #
576-0481005.HXL
|
Mouser Electronics | Specialty Fuses 125V 5A With Lens RoHS: Compliant | 0 |
|
$2.2600 / $4.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1000 / $6.2200 | Buy Now |
|
Ozdisan Elektronik | FUSE INDICATING 5A 125VAC/VDC | 0 |
|
$2.9987 / $3.2986 | RFQ |
Part Details for 0481005.HXL
0481005.HXL CAD Models
0481005.HXL Part Data Attributes
|
0481005.HXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481005.HXL
Littelfuse Inc
ELECTRIC FUSE, 5A, 125VAC, 125VDC, 300A (IR), INLINE/HOLDER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 21.3 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 64 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |