Part Details for 0481005.HXM by Littelfuse Inc
Overview of 0481005.HXM by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 0481005.HXM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9403
|
Newark | Fuse 125V Alarm Ind W/Mark 5A/ Bulk |Littelfuse 0481005.HXM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.3100 | Buy Now |
DISTI #
0481005.HXM-ND
|
DigiKey | FUSE INDICATING 5A 125VAC/VDC Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3550 | Buy Now |
DISTI #
576-0481005.HXM
|
Mouser Electronics | Specialty Fuses 125V 5A ALARM IND W/MARK RoHS: Not Compliant | 0 |
|
$1.8800 / $3.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.6900 | Buy Now |
|
Ozdisan Elektronik | FUSE INDICATING 5A 125VAC/VDC | 0 |
|
$2.7237 / $2.9961 | RFQ |
Part Details for 0481005.HXM
0481005.HXM CAD Models
0481005.HXM Part Data Attributes
|
0481005.HXM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481005.HXM
Littelfuse Inc
FUSE 125V ALARM IND W/MARK 5A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 17.8 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 64 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 0481005.HXM
This table gives cross-reference parts and alternative options found for 0481005.HXM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481005.HXM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481005.HX | Electric Fuse, | Littelfuse Inc | 0481005.HXM vs 0481005.HX |
0481005.VM | Electric Fuse, | Littelfuse Inc | 0481005.HXM vs 0481005.VM |
0481005.VXM | Electric Fuse, | Littelfuse Inc | 0481005.HXM vs 0481005.VXM |
0481005.HMP | Electric Fuse, | Littelfuse Inc | 0481005.HXM vs 0481005.HMP |
0481005.HXP | FUSE 5.0A 125V ALARM IND GRN | Littelfuse Inc | 0481005.HXM vs 0481005.HXP |
0481005.VX | Electric Fuse, | Littelfuse Inc | 0481005.HXM vs 0481005.VX |
0481005.HP | Electric Fuse, 5A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0481005.HXM vs 0481005.HP |
0481005.VXMP | Electric Fuse, | Littelfuse Inc | 0481005.HXM vs 0481005.VXMP |
0481005.VP | Electric Fuse, 5A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0481005.HXM vs 0481005.VP |
0481005.VMP | Electric Fuse, | Littelfuse Inc | 0481005.HXM vs 0481005.VMP |