Part Details for 0481005.VXLP by Littelfuse Inc
Overview of 0481005.VXLP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 0481005.VXLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5654
|
Newark | Fuse 125V Alarm Fuse W/Lens Rohs 5A/ Bulk |Littelfuse 0481005.VXLP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $12.1600 | Buy Now |
DISTI #
0481005.VXLP-ND
|
DigiKey | FUSE INDICATING 5A 125VAC/VDC Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5880 | Buy Now |
DISTI #
576-0481005.VXLP
|
Mouser Electronics | Specialty Fuses 125V 5A With lens RoHS RoHS: Compliant | 0 |
|
$8.8900 / $12.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$6.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3500 / $12.3800 | Buy Now |
DISTI #
53916914
|
Verical | Fuse Alarm Indicating 5A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1450 | Americas - 3 |
|
$5.5330 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 5A, 125VAC, 125VDC, 300A (IR), INLINE/HOLDER | 96 |
|
$8.0400 / $13.4000 | Buy Now |
DISTI #
0481005.VXLP
|
TTI | Specialty Fuses 125V 5A With lens RoHS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$8.0200 | Buy Now |
DISTI #
C1S425200750423
|
Chip1Stop | Fuse Alarm Indicating 5A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA RoHS: Compliant | 3 |
|
$6.3200 | Buy Now |
|
Ozdisan Elektronik | FUSE INDICATING 5A 125VAC/VDC | 0 |
|
$26.9772 / $28.8656 | RFQ |
Part Details for 0481005.VXLP
0481005.VXLP CAD Models
0481005.VXLP Part Data Attributes
|
0481005.VXLP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481005.VXLP
Littelfuse Inc
Electric Fuse, 5A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 21.3 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 64 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 0481005.VXLP
This table gives cross-reference parts and alternative options found for 0481005.VXLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481005.VXLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481005.HXLMP | Electric Fuse | Littelfuse Inc | 0481005.VXLP vs 0481005.HXLMP |
0481005.VXLM | Electric Fuse, | Littelfuse Inc | 0481005.VXLP vs 0481005.VXLM |