048101.5V
Littelfuse Inc
Description: Electric Fuse, 1.5A, 125VAC, 125VDC, 300A (IR), Inline/holder

Overview of 048101.5V by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ME1004810101011 Amphenol Communications Solutions Mini Cool Edge 0.60mm 48 signal pins, SMT, Vertical

Price & Stock for 048101.5V by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91T5656
Newark Fuse 125V Alarm Fuse 1.5A/ Bulk |Littelfuse 048101.5V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.2500
  • 10 $7.8400
  • 25 $6.7900
  • 50 $6.3000
  • 100 $5.5500
  • 250 $5.2900
  • 500 $4.9200
$4.9200 / $8.2500 Buy Now
DISTI # 048101.5V-ND
DigiKey FUSE INDICATING 1.5A 125VAC/VDC Min Qty: 5 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $10.2260
$10.2260 Buy Now
DISTI # 576-048101.5V
Mouser Electronics Specialty Fuses 125V 1.5A RoHS: Compliant 0
  • 1 $9.0900
  • 5 $9.0800
  • 10 $8.8700
  • 25 $7.9300
  • 50 $7.6800
  • 100 $7.0900
  • 250 $6.8900
  • 500 $6.5300
  • 1,000 $6.4900
$6.4900 / $9.0900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 5 $3.9000
$3.9000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $9.6500
  • 25 $7.7900
  • 50 $7.6800
  • 100 $7.4300
  • 250 $6.8000
  • 500 $6.7000
  • 1,000 $6.6000
  • 2,500 $6.3500
$6.3500 / $9.6500 Buy Now
Ozdisan Elektronik FUSE INDICATING 1.5A 125VAC/VDC 0
  • 1 $17.9856
  • 5 $16.8090
$16.8090 / $17.9856 RFQ

CAD Models for 048101.5V by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 048101.5V by Littelfuse Inc

048101.5V
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
FAST
Body Breadth
5.8 mm
Body Height
19.6 mm
Body Length or Diameter
17.8 mm
Built-in Feature
ALARM; INDICATOR
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
2 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
300 A
Rated Current
1.5 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
END CAP
Trip Time or Delay
300 s
Want to compare parts?
  1. 048101.5V
    Littelfuse Inc
    Electric Fuse, 1.5A, 125VAC, 125VDC, 300A (IR), Inline/holder
    VS

Alternate Parts for 048101.5V

This table gives cross-reference parts and alternative options found for 048101.5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 048101.5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
048101.5VXL Electric Fuse, 1.5A, 125VAC, 125VDC, 300A (IR), Inline/holder Littelfuse Inc 048101.5V vs 048101.5VXL
048101.5HXL Electric Fuse, 1.5A, 125VAC, 125VDC, 300A (IR), Inline/holder Littelfuse Inc 048101.5V vs 048101.5HXL
048101.5VXLP Electric Fuse Littelfuse Inc 048101.5V vs 048101.5VXLP
Part Number Description Manufacturer Compare
048101.5VXLP Electric Fuse Littelfuse Inc 048101.5V vs 048101.5VXLP
048101.5HXL Electric Fuse, 1.5A, 125VAC, 125VDC, 300A (IR), Inline/holder Littelfuse Inc 048101.5V vs 048101.5HXL
048101.5VXL Electric Fuse, 1.5A, 125VAC, 125VDC, 300A (IR), Inline/holder Littelfuse Inc 048101.5V vs 048101.5VXL

Related Parts for 048101.5V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 048101.5V by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 048101.5V by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 048101.5V would you like to use for your alert(s)?
  • Please alert me when 048101.5V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 048101.5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 048101.5V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 048101.5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 048101.5V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 048101.5V by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: