Part Details for 0481010.H by Littelfuse Inc
Overview of 0481010.H by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 0481010.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3191
|
Newark | Fuse, Alarm Indicating, 10A, Fast Acting, Alarm Indicating Fuse Type:Led/Audio, Fuse Current:10A, Product Range:481 Series, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Blow Characteristic:Fast Acting, Colour:Red/White Rohs Compliant: Yes |Littelfuse 0481010.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.2800 | Buy Now |
DISTI #
F725-ND
|
DigiKey | FUSE INDICATING 10A 125VAC/VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
61 In Stock |
|
$1.5541 / $3.7300 | Buy Now |
DISTI #
576-0481010.H
|
Mouser Electronics | Specialty Fuses 125V 10A RoHS: Not Compliant | 0 |
|
$1.5500 / $3.7200 | Order Now |
DISTI #
70184548
|
RS | Fuse, Alarm Indicating, 10 A, 125 VAC/125 VDC, Polyphenylene Sulfide, Red/White | Littelfuse 0481010.H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $3.1000 | RFQ |
|
Future Electronics | 481 Series Fast-Acting 125 V 10 A 16.9 x 19.6 mm Alarm Indicating Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.5100 / $1.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2300 / $4.9000 | Buy Now | |
|
Quest Components | ELECTRIC FUSE, 10A, 125VAC, 125VDC, 300A (IR), INLINE/HOLDER | 2080 |
|
$1.6176 / $3.2352 | Buy Now |
|
Velocity Electronics | Our Stock | 2500 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE INDICATING 10A 125VAC/VDC | 0 |
|
$2.5144 / $2.7658 | RFQ |
Part Details for 0481010.H
0481010.H CAD Models
0481010.H Part Data Attributes
|
0481010.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481010.H
Littelfuse Inc
Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 300A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 17.8 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 380 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 0481010.H
This table gives cross-reference parts and alternative options found for 0481010.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481010.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481010H | Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 300A (IR), Inline/holder, | Littelfuse Inc | 0481010.H vs 0481010H |
0481010V | Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 300A (IR), Inline/holder, | Littelfuse Inc | 0481010.H vs 0481010V |
0481010 | Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 300A (IR), Inline/holder, | Littelfuse Inc | 0481010.H vs 0481010 |
0481010. | Electric Fuse, 10A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481010.H vs 0481010. |
0481010.HP | Electric Fuse, 10A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0481010.H vs 0481010.HP |