Part Details for 0481010.HXESDP by Littelfuse Inc
Overview of 0481010.HXESDP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1004810101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm 48 signal pins, SMT, Vertical |
Price & Stock for 0481010.HXESDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3969
|
Newark | Fuse 125V Alarm W/Epoxied Lens Rohs 10A/ Bulk |Littelfuse 0481010.HXESDP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.2400 | Buy Now |
DISTI #
0481010.HXESDP-ND
|
DigiKey | FUSE INDICATING 10A 125VAC/VDC Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9127 | Buy Now |
DISTI #
576-0481010.HXESDP
|
Mouser Electronics | Specialty Fuses 125V 10A ALARM W/EPOXIED LENS RoHS: Not Compliant | 0 |
|
$4.0500 / $7.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.7200 | Buy Now |
|
Ozdisan Elektronik | FUSE INDICATING 10A 125VAC/VDC | 0 |
|
$6.9330 / $7.6263 | RFQ |
Part Details for 0481010.HXESDP
0481010.HXESDP CAD Models
0481010.HXESDP Part Data Attributes
|
0481010.HXESDP
Littelfuse Inc
Buy Now
|
Compare Parts:
0481010.HXESDP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |