Part Details for 0481012.HXLP by Littelfuse Inc
Overview of 0481012.HXLP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 0481012.HXLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3972
|
Newark | Fuse 125V Alarm Fuse W/Lens Rohs 12A/ Bulk |Littelfuse 0481012.HXLP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $3.0800 | Buy Now |
DISTI #
0481012.HXLP-ND
|
DigiKey | FUSE INDICATING 12A 125VAC/VDC Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0562 | Buy Now |
DISTI #
576-0481012.HXLP
|
Mouser Electronics | Specialty Fuses 125V 12A ALARM W/LENS RoHS: Compliant | 0 |
|
$2.5800 / $4.5700 | Order Now |
|
Future Electronics | 481 Series Fast-Acting 125 V 12 A 16.9 x 19.6 mm Alarm Indicating Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$2.5300 / $2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $7.0100 | Buy Now |
|
Ozdisan Elektronik | FUSE INDICATING 12A 125VAC/VDC | 0 |
|
$3.3006 / $3.6307 | RFQ |
Part Details for 0481012.HXLP
0481012.HXLP CAD Models
0481012.HXLP Part Data Attributes
|
0481012.HXLP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481012.HXLP
Littelfuse Inc
Electric Fuse, 12A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 21.3 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 571 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 0481012.HXLP
This table gives cross-reference parts and alternative options found for 0481012.HXLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481012.HXLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481012.VXLMP | Electric Fuse, | Littelfuse Inc | 0481012.HXLP vs 0481012.VXLMP |
0481012.VXLP | Electric Fuse, 12A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0481012.HXLP vs 0481012.VXLP |