Part Details for 0481015.HXLP by Littelfuse Inc
Overview of 0481015.HXLP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 0481015.HXLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3974
|
Newark | Fuse 125V Alarm Fuse W/Lens Rohs 15A/ Bulk |Littelfuse 0481015.HXLP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $3.0800 | Buy Now |
DISTI #
F11421-ND
|
DigiKey | FUSE INDICATING 15A 125VAC/VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
85 In Stock |
|
$2.1635 / $4.5600 | Buy Now |
DISTI #
576-0481015.HXLP
|
Mouser Electronics | Specialty Fuses 125V 15A ALARM W/LENS RoHS: Compliant | 100 |
|
$2.1600 / $4.0000 | Buy Now |
|
Future Electronics | 481 Series Fast-Acting 125 V 15A 16.9 x 19.6 mm Alarm Indicating Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$2.1400 / $2.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9300 / $7.4800 | Buy Now |
DISTI #
0481015.HXLP
|
TTI | Specialty Fuses 125V 15A ALARM W/LENS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.0700 | Buy Now |
DISTI #
C1S425201671327
|
Chip1Stop | Fuses RoHS: Compliant | 1 |
|
$2.5300 | Buy Now |
|
Ozdisan Elektronik | FUSE INDICATING 15A 125VAC/VDC | 0 |
|
$3.3006 / $3.6307 | RFQ |
Part Details for 0481015.HXLP
0481015.HXLP CAD Models
0481015.HXLP Part Data Attributes
|
0481015.HXLP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481015.HXLP
Littelfuse Inc
Electric Fuse, 15A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 21.3 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 900 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 0481015.HXLP
This table gives cross-reference parts and alternative options found for 0481015.HXLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481015.HXLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481015HXL | Electric Fuse, 15A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481015.HXLP vs 0481015HXL |
0481015.V | Electric Fuse, 15A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481015.HXLP vs 0481015.V |
0481015.H | Electric Fuse, Fast Blow, 15A, 125VAC, 125VDC, 300A (IR), Inline/holder, | Littelfuse Inc | 0481015.HXLP vs 0481015.H |
0481015VXL | Electric Fuse, 15A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481015.HXLP vs 0481015VXL |
0481015.HP | Electric Fuse, 15A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0481015.HXLP vs 0481015.HP |
0481015V | Electric Fuse, 1.5A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481015.HXLP vs 0481015V |
0481015H | Electric Fuse, 1.5A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481015.HXLP vs 0481015H |
0481015.VP | Electric Fuse, 15A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0481015.HXLP vs 0481015.VP |
0481015.VXLP | Electric Fuse, 15A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0481015.HXLP vs 0481015.VXLP |