Part Details for 048103.5VXLP by Littelfuse Inc
Overview of 048103.5VXLP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 048103.5VXLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5672
|
Newark | Fuse 125V Alarm Fuse W/Lens Rohs 3.5A/ Bulk |Littelfuse 048103.5VXLP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $12.1600 | Buy Now |
DISTI #
048103.5VXLP-ND
|
DigiKey | FUSE INDICATING 3.5A 125VAC/VDC Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5880 | Buy Now |
DISTI #
576-048103.5VXLP
|
Mouser Electronics | Specialty Fuses 125V 3.5A With lens RoHS RoHS: Compliant | 0 |
|
$10.8600 / $14.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$6.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3500 / $12.3800 | Buy Now |
|
Ozdisan Elektronik | FUSE INDICATING 3.5A 125VAC/VDC | 0 |
|
$26.2931 / $28.1336 | RFQ |
Part Details for 048103.5VXLP
048103.5VXLP CAD Models
048103.5VXLP Part Data Attributes
|
048103.5VXLP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
048103.5VXLP
Littelfuse Inc
Electric Fuse, 3.5A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 21.3 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 10 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 048103.5VXLP
This table gives cross-reference parts and alternative options found for 048103.5VXLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 048103.5VXLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
048103.5VXL | Electric Fuse, 3.5A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 048103.5VXLP vs 048103.5VXL |
048103.5VXLM | Electric Fuse, | Littelfuse Inc | 048103.5VXLP vs 048103.5VXLM |
048103.5HXLM | Electric Fuse, | Littelfuse Inc | 048103.5VXLP vs 048103.5HXLM |
048103.5HXLP | Electric Fuse, 3.5A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 048103.5VXLP vs 048103.5HXLP |