0483002.DR
Littelfuse Inc
Description: Electric Fuse, 2A, 75VAC, 75VDC, 50A (IR), Surface Mount, 1206,

Overview of 0483002.DR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 0483002.DR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 46AC4668
Newark Tff Chip Wia 75V 1206 Fa 2A/ Tr |Littelfuse 0483002.DR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.6950
  • 2,000 $0.6310
  • 4,000 $0.5670
  • 6,000 $0.5460
  • 10,000 $0.5340
$0.5340 / $0.6950 Buy Now
DISTI # 18-0483002.DRCT-ND
DigiKey FUSE CHIP 2A 75VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1439
In Stock
  • 1 $1.1700
  • 5 $1.1320
  • 10 $1.0600
  • 50 $0.8768
  • 100 $0.7307
  • 250 $0.7125
  • 500 $0.6029
  • 1,500 $0.5677
  • 3,000 $0.5474
  • 7,500 $0.5272
  • 10,500 $0.5069
$0.5069 / $1.1700 Buy Now
DISTI # 576-0483002.DR
Mouser Electronics Surface Mount Fuses 2A 75V FAST ACTING RoHS: Compliant 0
  • 1 $1.1400
  • 10 $1.0600
  • 25 $0.8770
  • 100 $0.7310
  • 250 $0.7130
  • 500 $0.6030
  • 1,000 $0.5800
  • 1,500 $0.5630
  • 3,000 $0.5400
$0.5400 / $1.1400 Order Now
Future Electronics 0483 Series 2A 75V 1206 Thin Film Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Tray 0
Tray
  • 1,500 $0.5550
  • 3,000 $0.5400
  • 4,500 $0.5350
  • 6,000 $0.5300
  • 7,500 $0.5150
$0.5150 / $0.5550 Buy Now
Ozdisan Elektronik FUSE TFF CHIP WIA 75V 1206 FA 2A 0
  • 1 $1.3947
  • 1,500 $1.2679
$1.2679 / $1.3947 RFQ

CAD Models for 0483002.DR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0483002.DR by Littelfuse Inc

0483002.DR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
FAST
Body Breadth
1.575 mm
Body Height
1.575 mm
Body Length or Diameter
3.302 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
1206
JESD-609 Code
e2
Joule Integral-Nom
2 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated Breaking Capacity
50 A
Rated Current
2 A
Rated Voltage(AC)
75 V
Rated Voltage(DC)
75 V
Reference Standard
CUL; UL
Surface Mount
YES
Terminal Finish
Copper/Nickel/Tin (Cu/Ni/Sn)
Terminal Shape
WRAPAROUND
Trip Time or Delay
5 s
Want to compare parts?
  1. 0483002.DR
    Littelfuse Inc
    Electric Fuse, 2A, 75VAC, 75VDC, 50A (IR), Surface Mount, 1206,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0483002.DR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0483002.DR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0483002.DR would you like to use for your alert(s)?
  • Please alert me when 0483002.DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0483002.DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0483002.DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0483002.DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0483002.DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0483002.DR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: