-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 8A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4673
|
Newark | Tff Chip Wia 32V 1206 Fa 8A/ Tr |Littelfuse 0483008.DR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.6950 | Buy Now |
DISTI #
18-0483008.DRCT-ND
|
DigiKey | FUSE CHIP 8A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1450 In Stock |
|
$0.5019 / $1.2500 | Buy Now |
DISTI #
576-0483008.DR
|
Mouser Electronics | Surface Mount Fuses 8A 75V FAST ACTING RoHS: Compliant | 0 |
|
$0.5010 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5220 | Buy Now |
|
Ozdisan Elektronik | FUSE TFF CHIP WIA 32V 1206 FA 8A | 0 |
|
$1.2643 / $1.3907 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0483008.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0483008.DR
Littelfuse Inc
Electric Fuse, 8A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.575 mm | |
Body Height | 1.575 mm | |
Body Length or Diameter | 3.302 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e2 | |
Joule Integral-Nom | 10 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Tin (Cu/Ni/Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0483008.DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0483008.DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF1206F8 | Electric Fuse | ProTek Devices | 0483008.DR vs PF1206F8 |