-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10420-ND
|
DigiKey | CONN RCPT USB3.0 TYPEA STACK R/A Min Qty: 1 Lead time: 15 Weeks Container: Tray |
10298 In Stock |
|
$1.4358 / $2.6600 | Buy Now |
DISTI #
0484060003
|
Avnet Americas | Conn USB Type A Receptacle 18 POS 2/2.5mm RA Through Hole 2 Port Emboss T/R - Trays (Alt: 0484060003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 2781 |
|
$1.8094 / $2.3267 | Buy Now |
DISTI #
MOL48406-0003
|
Heilind Electronics | USB 3.0 F/A STD RA REC STACKED 15u' | Americas - 0 in Stock30780 On Order |
|
$1.4078 / $1.5717 | Buy Now |
DISTI #
48406-0003
|
TTI | USB Connectors USB 3.0 F/A STD RA REC STACKED 15u' RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 1750 In Stock |
|
$1.3000 / $1.8500 | Buy Now |
DISTI #
0484060003
|
Avnet Americas | Conn USB Type A Receptacle 18 POS 2/2.5mm RA Through Hole 2 Port Emboss T/R - Trays (Alt: 0484060003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 2781 |
|
$1.8094 / $2.3267 | Buy Now |
DISTI #
0484060003
|
Avnet Americas | Conn USB Type A Receptacle 18 POS 2/2.5mm RA Through Hole 2 Port Emboss T/R - Trays (Alt: 0484060003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 2781 |
|
$1.8094 / $2.3267 | Buy Now |
DISTI #
000000000004973791
|
Sager | Modular Connectors / Ethernet Connectors USB 3.0 REC DUAL RA TYPE A Min Qty: 1 | 1859 |
|
$1.1800 / $1.6600 | Buy Now |
DISTI #
0484060003
|
Avnet Asia | Conn USB Type A Receptacle 18 POS 2/2.5mm RA Through Hole 2 Port Emboss T/R (Alt: 0484060003) RoHS: Compliant Min Qty: 4320 Package Multiple: 4320 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0484060003
Molex
Buy Now
Datasheet
|
Compare Parts:
0484060003
Molex
USB Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | OTHER STACKING CONNECTOR: 9 CONTACTS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 0484060003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0484060003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48406-0003 | USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0484060003 vs 48406-0003 |