-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7414
|
Newark | Fuse, Smd, 2A, Fast Acting, Full Reel, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:600Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 485 Series, Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Littelfuse 0485002.DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 / $3.7300 | Buy Now |
DISTI #
69W6464
|
Newark | Fuse, Smd, 2A, Fast Acting, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:600Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 485 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0485002.DR Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5500 | Buy Now |
DISTI #
F5923CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 600VDC 2SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1134 In Stock |
|
$2.8239 / $6.6200 | Buy Now |
DISTI #
576-0485002.DR
|
Mouser Electronics | Surface Mount Fuses 250VAC 2A .0744ohms 485 NANO2 RoHS: Compliant | 783 |
|
$2.8800 / $6.3900 | Buy Now |
DISTI #
V79:2366_17785648
|
Arrow Electronics | Fuse Chip Fast Acting 2A 600V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 45974 |
|
$0.5732 / $0.5845 | Buy Now |
|
Future Electronics | 485 Series Fast-Acting 600 V 2 A 12.1 x 4.5 x 4.5 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.5000 | Buy Now |
DISTI #
32430757
|
Verical | Fuse Chip Fast Acting 2A 600V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R CSA/UL Min Qty: 10 Package Multiple: 1 Date Code: 1731 | Americas - 45974 |
|
$0.5732 / $0.5840 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ | ||
DISTI #
2311573
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.6150 / $7.2375 | Buy Now |
DISTI #
2786406
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6150 / $7.2375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0485002.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0485002.DR
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |