Part Details for 0487015.MXEP by Littelfuse Inc
Overview of 0487015.MXEP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0487015.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0549
|
Newark | Fuse, Axial, 15A, Fast Acting, Fuse Current:15A, Voltage Rating Vac:420V, Product Range:487 Series, Voltage Rating Vdc:420V, Blow Characteristic:Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:200A Rohs Compliant: Yes |Littelfuse 0487015.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.8000 | Buy Now |
DISTI #
F11425-ND
|
DigiKey | FUSE CERM 15A 420VAC 420VDC 5X20 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1782 In Stock |
|
$2.4443 / $5.1600 | Buy Now |
DISTI #
576-0487015.MXEP
|
Mouser Electronics | Cartridge Fuses 420V 15A 5x20 FA RoHS: Compliant | 896 |
|
$2.4400 / $4.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.1700 | Buy Now |
|
Ozdisan Elektronik | FUSE 420VAC/DC 5X20 FA PT 15A | 0 |
|
$4.9387 / $5.4326 | RFQ |
Part Details for 0487015.MXEP
0487015.MXEP CAD Models
0487015.MXEP Part Data Attributes:
|
0487015.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0487015.MXEP
Littelfuse Inc
Electric Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 420 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 190 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 420 V | |
Rated Voltage(DC) | 420 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.03 s |