Part Details for 0487514HJN by Essentra Components
Overview of 0487514HJN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0487514HJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7374-ND
|
DigiKey | JAM NUTS, NATURAL, NYLON 6/6, 7/ Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
722 In Stock |
|
$0.2791 / $0.5500 | Buy Now |
DISTI #
144-0487514HJN
|
Mouser Electronics | Screws & Fasteners Hex Jam Nut, 7/8-14 Thread, .340 Height RoHS: Compliant | 0 |
|
$0.3070 / $0.4800 | Order Now |
DISTI #
72080864
|
RS | Hex Jam Nut, 7/8-14 Thread, .340 Height | Essentra Components 0487514HJN RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.4210 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hexagonal Jam Nut - Thread Size 7/8-14 - Distance Across Flats 31.8 mm (1.25 in) - Overall Height 8.6 mm (0.340 in) RoHS: Compliant | 0 |
|
$0.3452 / $0.5367 | Buy Now |