0491003.MRT1
Littelfuse Inc
Description: Electric Fuse, Very Fast Blow, 3A, PICO,

Overview of 0491003.MRT1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 0491003.MRT1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0491003.MRT1 by Littelfuse Inc

0491003.MRT1
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT
Blow Characteristic
VERY FAST
Body Height
7.11 mm
Body Length or Diameter
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
PICO
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated Breaking Capacity
50 A
Rated Current
3 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CSA; PSE; UL
Surface Mount
NO
Terminal Finish
PURE TIN
Terminal Shape
PIN WIRE
Trip Time or Delay
0.3 s
Want to compare parts?
  1. 0491003.MRT1
    Littelfuse Inc
    Electric Fuse, Very Fast Blow, 3A, PICO,
    VS

Alternate Parts for 0491003.MRT1

This table gives cross-reference parts and alternative options found for 0491003.MRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0491003.MRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0491003.NRT1 Electric Fuse, Very Fast Blow, 3A, PICO, Littelfuse Inc 0491003.MRT1 vs 0491003.NRT1
0491003.NAT1 Electric Fuse, Very Fast Blow, 3A, PICO, Littelfuse Inc 0491003.MRT1 vs 0491003.NAT1
Part Number Description Manufacturer Compare
0259003M Electric Fuse, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0491003.MRT1 vs 0259003M
SF-2410FP300T-2 Electric Fuse, Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, Bourns Inc 0491003.MRT1 vs SF-2410FP300T-2
SET003 Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Conquer Electronics Co Ltd 0491003.MRT1 vs SET003
0454003.MRSN Electric Fuse Littelfuse Inc 0491003.MRT1 vs 0454003.MRSN
CQ12LF003 Electric Fuse, Conquer Electronics Co Ltd 0491003.MRT1 vs CQ12LF003
MIMQF12.5V3 Electric Fuse, Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, Mersen Electrical Power 0491003.MRT1 vs MIMQF12.5V3
MCR-3BK Electric Fuse, Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole Cooper Industries 0491003.MRT1 vs MCR-3BK
SF-2410FP300W-2 Fixed Resistor - Fusible, 0.0249ohm, Surface Mount, 2410, CHIP Bourns Inc 0491003.MRT1 vs SF-2410FP300W-2
0491003.NAT1 Electric Fuse, Very Fast Blow, 3A, PICO, Littelfuse Inc 0491003.MRT1 vs 0491003.NAT1
SF-2410HI300T-2 Electric Fuse, 3A, 125VAC, 50A (IR), Surface Mount, Bourns Inc 0491003.MRT1 vs SF-2410HI300T-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0491003.MRT1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0491003.MRT1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0491003.MRT1 would you like to use for your alert(s)?
  • Please alert me when 0491003.MRT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0491003.MRT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0491003.MRT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0491003.MRT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0491003.MRT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0491003.MRT1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: