Part Details for 0494.375NRHF by Littelfuse Inc
Overview of 0494.375NRHF by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0494.375NRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7421
|
Newark | Prtctr Slim Halogen Free 0603 32V .375A/ Tr |Littelfuse 0494.375NRHF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.4990 | Buy Now |
DISTI #
F5801CT-ND
|
DigiKey | FUSE BRD MT 375MA 32VAC 32VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2261 In Stock |
|
$0.4419 / $1.1400 | Buy Now |
DISTI #
576-0494.375NRHF
|
Mouser Electronics | Surface Mount Fuses 32V .375A Case 0603 Protector Slim RoHS: Compliant | 4054 |
|
$0.4460 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
62347366
|
Verical | Fuse Chip Fast Acting 0.375A 32V SMD Solder Pad 0603 T/R CSA/UL RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2101 | Americas - 4280 |
|
$0.7688 / $0.9265 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 0.375A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT | 4000 |
|
$0.4725 / $1.5750 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 0.375A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT | 3636 |
|
$0.7650 / $2.0400 | Buy Now |
|
Chip1Cloud | FUSE BOARD MOUNT 375MA 32VAC/VDC | 30000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 50A 375mA 32V 32V 0603 Fuses ROHS | 4280 |
|
$0.1293 / $0.1791 | Buy Now |
Part Details for 0494.375NRHF
0494.375NRHF CAD Models
0494.375NRHF Part Data Attributes:
|
0494.375NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0494.375NRHF
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 0.813 mm | |
Body Height | 0.305 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0494.375NRHF
This table gives cross-reference parts and alternative options found for 0494.375NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0494.375NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0603F375 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | 0494.375NRHF vs S0603F375 |