Part Details for 0494003.NRHF by Littelfuse Inc
Overview of 0494003.NRHF by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0494003.NRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7431
|
Newark | Prtctr Slim Halogen Free 0603 32V 3A/ Tr |Littelfuse 0494003.NRHF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.4990 | Buy Now |
DISTI #
F5806CT-ND
|
DigiKey | FUSE BRD MNT 3A 32VAC 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
12678 In Stock |
|
$0.3575 / $1.1400 | Buy Now |
DISTI #
576-0494003.NRHF
|
Mouser Electronics | Surface Mount Fuses 32V 3A Case 0603 Protector Slim RoHS: Compliant | 4501 |
|
$0.4460 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 3A 32VAC/VDC 0603 | 0 |
|
$1.0796 / $1.1876 | RFQ |
Part Details for 0494003.NRHF
0494003.NRHF CAD Models
0494003.NRHF Part Data Attributes:
|
0494003.NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0494003.NRHF
Littelfuse Inc
Electric Fuse, Fast Blow, 3A, 32VAC, 32VDC, 35A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.813 mm | |
Body Height | 0.305 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0494003.NRHF
This table gives cross-reference parts and alternative options found for 0494003.NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0494003.NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0603F3 | Electric Fuse | ProTek Devices | 0494003.NRHF vs PF0603F3 |
467003. | Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 35A (IR), Surface Mount, | Littelfuse Inc | 0494003.NRHF vs 467003. |