Part Details for 049403.5NRHF by Littelfuse Inc
Overview of 049403.5NRHF by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 049403.5NRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7441
|
Newark | Prtctr Slim Halogen Free 0603 32V 3.5A/ Tr |Littelfuse 049403.5NRHF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.4990 | Buy Now |
DISTI #
F5811CT-ND
|
DigiKey | FUSE BRD MT 3.5A 32VAC/VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
16932 In Stock |
|
$0.3575 / $0.8000 | Buy Now |
DISTI #
576-049403.5NRHF
|
Mouser Electronics | Surface Mount Fuses 32V 3.5A Case 0603 Protector Slim RoHS: Compliant | 1812 |
|
$0.4410 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Chip1Cloud | FUSE BRD MNT 3.5A 32VAC/VDC 0603 | 45000 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE BRD MNT 3.5A 32VAC/VDC 0603 | 0 |
|
$1.0764 / $1.1840 | RFQ |
Part Details for 049403.5NRHF
049403.5NRHF CAD Models
049403.5NRHF Part Data Attributes
|
049403.5NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
049403.5NRHF
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 0.813 mm | |
Body Height | 0.305 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |