Part Details for 04941.25NR by Littelfuse Inc
Overview of 04941.25NR by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04941.25NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7442
|
Newark | Protector Slim 0603 32V 1.25A/ Tr |Littelfuse 04941.25NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.4990 | Buy Now |
DISTI #
18-04941.25NRCT-ND
|
DigiKey | FUSE BRD MT 1.25A 32VAC 32VDC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4808 In Stock |
|
$0.4419 / $1.1400 | Buy Now |
DISTI #
576-04941.25NR
|
Mouser Electronics | Surface Mount Fuses 32V 1.25A Case 0603 Protector Slim RoHS: Compliant | 5000 |
|
$0.4460 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
36547514
|
Verical | Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA/UL RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 1901 | Americas - 4970 |
|
$0.9532 / $1.1487 | Buy Now |
|
Quest Components | 3976 |
|
$0.6840 / $2.2800 | Buy Now | |
|
Chip1Cloud | 32000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 4970 |
|
$0.4956 / $1.1017 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 4970 |
|
$0.4560 / $1.3580 | Buy Now |
|
Ozdisan Elektronik | FUSE 1.25A 32V 0603 | 0 |
|
$1.0694 / $1.1763 | RFQ |