Part Details for 04941.75NR by Littelfuse Inc
Overview of 04941.75NR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04941.75NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7444
|
Newark | Protector Slim 0603 32V 1.75A/ Tr |Littelfuse 04941.75NR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.4990 | Buy Now |
DISTI #
04941.75NR-ND
|
DigiKey | FUSE BRD MT 1.75A 32VAC 32VDC Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4642 | Buy Now |
DISTI #
576-04941.75NR
|
Mouser Electronics | Surface Mount Fuses 32V 1.75A Case 0603 Protector Slim RoHS: Compliant | 0 |
|
$0.4590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Ozdisan Elektronik | FUSE 1.75A 32V 0603 | 0 |
|
$1.1083 / $1.2191 | RFQ |