Part Details for 04945-200 by Rees Inc
Overview of 04945-200 by Rees Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2049-45SI | Renesas Electronics Corporation | 3.3V Communications Clock PLL | |
MK2049-45SILFTR | Renesas Electronics Corporation | 3.3V Communications Clock PLL | |
MK2049-45ASILFTR | Renesas Electronics Corporation | 3.3V Communications Clock PLL |
Price & Stock for 04945-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3264-04945-200-ND
|
DigiKey | CABLE PULL SWITCH 2NC 6A 120V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$710.3400 | Buy Now |