Part Details for 04957-00007-00 by tesa UK Ltd
Overview of 04957-00007-00 by tesa UK Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04957-00007-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TESA-4957-12-25M
|
TME | Tape: fixing, W: 12mm, L: 25m, Thk: 1100um, double-sided, acrylic Min Qty: 1 | 27 |
|
$6.6000 / $7.4800 | Buy Now |
DISTI #
1775805
|
element14 Asia-Pacific | DOUBLE SIDED TAPE, PE FOAM, 25M X 12MM RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$14.8569 / $17.4269 | Buy Now |
DISTI #
1775805
|
Farnell | DOUBLE SIDED TAPE, PE FOAM, 25M X 12MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 28 |
|
$10.4893 / $12.1011 | Buy Now |