Part Details for 04959 00 FARBLOS 100 9MM by tesa UK Ltd
Overview of 04959 00 FARBLOS 100 9MM by tesa UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04959 00 FARBLOS 100 9MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13L7873
|
Bürklin Elektronik | Double-sided fleece tape, 9 x 0.1 mm, non-woven, transparent, 100 m, 04959 00 FARBLOS 100 9MM Min Qty: 1 | 28 |
|
$15.4671 / $20.7856 | Buy Now |