Part Details for 0496160715 by Molex
Overview of 0496160715 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0496160715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0496160715-ND
|
DigiKey | CONN FMALE HDR USB2.0 MINI B R/A Min Qty: 1 Lead time: 23 Weeks Container: Tray |
39 In Stock |
|
$2.6440 / $3.0000 | Buy Now |
DISTI #
0496160715
|
Avnet Americas | Conn USB Type B HDR 5 POS 1.6mm Solder RA Thru-Hole 5 Terminal 1 Port Tray - Trays (Alt: 0496160715) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$1.2521 / $1.8375 | Buy Now |
DISTI #
MOL49616-0715
|
Heilind Electronics | HSAutoLink R/A Header Type-B | Americas - 0 in Stock |
|
$1.3178 / $1.5945 | Buy Now |
DISTI #
0496160715
|
Avnet Americas | Conn USB Type B HDR 5 POS 1.6mm Solder RA Thru-Hole 5 Terminal 1 Port Tray - Trays (Alt: 0496160715) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$1.2521 / $1.8375 | Buy Now |
DISTI #
0496160715
|
Avnet Asia | Conn USB Type B HDR 5 POS 1.6mm Solder RA Thru-Hole 5 Terminal 1 Port Tray (Alt: 0496160715) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 21 Weeks, 5 Days | 960 |
|
RFQ |
Part Details for 0496160715
0496160715 CAD Models
0496160715 Part Data Attributes:
|
0496160715
Molex
Buy Now
|
Compare Parts:
0496160715
Molex
|
Samacsys Manufacturer | Molex |