Part Details for 0498040.TXN by Littelfuse Inc
Overview of 0498040.TXN by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 0498040.TXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3063
|
Newark | Fuse - Midi 32Vdc 40A 10-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0498040.TXN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $5.2500 | Buy Now |
DISTI #
0498040.TXN-ND
|
DigiKey | FUSE AUTO 40A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$2.7912 / $5.9800 | Buy Now |
DISTI #
576-0498040.TXN
|
Mouser Electronics | Automotive Fuses 32V 40A MIDI RoHS: Compliant | 13 |
|
$2.7900 / $5.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.3800 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 40A 32VDC AUTO LINK | 0 |
|
$6.0843 / $6.6927 | RFQ |
Part Details for 0498040.TXN
0498040.TXN CAD Models
0498040.TXN Part Data Attributes
|
0498040.TXN
Littelfuse Inc
Buy Now
|
Compare Parts:
0498040.TXN
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |