Part Details for 0498070.SXT by Littelfuse Inc
Overview of 0498070.SXT by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0498070.SXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3074
|
Newark | Fuse - Midi 32V Transparent Housing 70A/ Box Rohs Compliant: Yes |Littelfuse 0498070.SXT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.7800 | Buy Now |
DISTI #
0498070.SXT-ND
|
DigiKey | FUSE AUTO 70A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Box |
20 In Stock |
|
$2.0075 / $4.3800 | Buy Now |
DISTI #
576-0498070.SXT
|
Mouser Electronics | Automotive Fuses 32V 70A MIDI TRANSP HOU RoHS: Compliant | 0 |
|
$2.0000 / $4.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.6700 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 70A 32VDC AUTO LINK | 0 |
|
$4.3775 / $4.8152 | RFQ |
Part Details for 0498070.SXT
0498070.SXT CAD Models
0498070.SXT Part Data Attributes
|
0498070.SXT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498070.SXT
Littelfuse Inc
Electric Fuse, Time Lag Blow, 70A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 70 A | |
Reference Standard | UL | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |