Part Details for 0498080.MX1M5-CN by Littelfuse Inc
Overview of 0498080.MX1M5-CN by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0498080.MX1M5-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8345
|
Newark | Fuse - Midi 32Vdc?1 M5 Hole 80A/Bulk |Littelfuse 0498080.MX1M5-CN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9290 / $1.0500 | Buy Now |
DISTI #
576-0498080.MX1M5-CN
|
Mouser Electronics | Automotive Fuses Fuse - Midi 32VDC?1 M5 hole 80A | 0 |
|
$1.0200 | Order Now |
|
Ozdisan Elektronik | FUSE MIDI 32VDC 1 M5 HOLE 80A | 0 |
|
$1.9817 / $2.1799 | RFQ |
Part Details for 0498080.MX1M5-CN
0498080.MX1M5-CN CAD Models
0498080.MX1M5-CN Part Data Attributes
|
0498080.MX1M5-CN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498080.MX1M5-CN
Littelfuse Inc
Electric Fuse, 80A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 24600 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 80 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0498080.MX1M5-CN
This table gives cross-reference parts and alternative options found for 0498080.MX1M5-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498080.MX1M5-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498080.MXT | Electric Fuse, Time Lag Blow, 80A, 32VDC, 1000A (IR), Inline/holder, | Littelfuse Inc | 0498080.MX1M5-CN vs 0498080.MXT |
0498080.MXT-CN | Electric Fuse | Littelfuse Inc | 0498080.MX1M5-CN vs 0498080.MXT-CN |
0498080.MX1M6-CN | Electric Fuse | Littelfuse Inc | 0498080.MX1M5-CN vs 0498080.MX1M6-CN |
0498080.M-CN | Electric Fuse, 80A, 1000A (IR), | Littelfuse Inc | 0498080.MX1M5-CN vs 0498080.M-CN |
0498080.MXM6 | Electric Fuse, 80A, 1000A (IR), | Littelfuse Inc | 0498080.MX1M5-CN vs 0498080.MXM6 |
0498080.MXM6-CN | Electric Fuse, 80A, 1000A (IR), | Littelfuse Inc | 0498080.MX1M5-CN vs 0498080.MXM6-CN |
0498080.MX1M5 | Electric Fuse, 80A, 1000A (IR), | Littelfuse Inc | 0498080.MX1M5-CN vs 0498080.MX1M5 |
0498080.MXTM6-CN | Electric Fuse | Littelfuse Inc | 0498080.MX1M5-CN vs 0498080.MXTM6-CN |
0498080.M | Electric Fuse, Time Lag Blow, 80A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0498080.MX1M5-CN vs 0498080.M |