-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8351
|
Newark | 3 Way Sealed Midi Holder/ Bulk |Littelfuse 04980933ZXT RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2800 / $26.0000 | Buy Now |
DISTI #
F8269-ND
|
DigiKey | 3 WAY SEALED MIDI HLDR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
22 In Stock |
|
$21.8838 / $32.8300 | Buy Now |
DISTI #
576-04980933ZXT
|
Mouser Electronics | Fuse Holder 200A 6-58Vdc 5Nm RoHS: Compliant | 350 |
|
$21.8800 / $32.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$20.1000 | Buy Now |
|
Onlinecomponents.com | 3 Position Fuse Holder Without Any Extra Caps And Seals RoHS: Compliant |
20 In Stock |
|
$15.5400 / $20.5800 | Buy Now |
|
Master Electronics | 3 Position Fuse Holder Without Any Extra Caps And Seals RoHS: Compliant |
20 In Stock |
|
$15.5400 / $20.5800 | Buy Now |
|
Ozdisan Elektronik | 3 WAY SEALED MIDI HLDR | 0 |
|
$35.5693 / $38.0592 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04980933ZXT
Littelfuse Inc
Buy Now
|
Compare Parts:
04980933ZXT
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |