0498100.MX1M6-CN
Littelfuse Inc
Description: Electric Fuse

Overview of 0498100.MX1M6-CN by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0498100.MX1M6-CN by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC8358
Newark Fuse - Midi 32Vdc M6 1-Hole 100A/Bulk |Littelfuse 0498100.MX1M6-CN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2000
  • 2,500 $1.0700
$1.0700 / $1.2000 Buy Now
DISTI # F8270-ND
DigiKey FUSE AUTO 100A 32VDC AUTO LINK Lead time: 15 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # 576-0498100.MX1M6-CN
Mouser Electronics Automotive Fuses Fuse - Midi 32VDC M6 1-hole 100A 0
  • 1,000 $1.1700
$1.1700 Order Now
Ozdisan Elektronik FUSE MIDI 32VDC M6 1-HOLE 100A 0
  • 1 $2.5028
  • 1,000 $2.2753
$2.2753 / $2.5028 RFQ

CAD Models for 0498100.MX1M6-CN by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0498100.MX1M6-CN by Littelfuse Inc

0498100.MX1M6-CN
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME DELAY
Body Breadth
12 mm
Body Height
8.3 mm
Body Length or Diameter
16 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
51300 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Rated Breaking Capacity
2000 A
Rated Current
100 A
Rated Voltage(DC)
32 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 0498100.MX1M6-CN
    Littelfuse Inc
    Electric Fuse
    VS

Alternate Parts for 0498100.MX1M6-CN

This table gives cross-reference parts and alternative options found for 0498100.MX1M6-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498100.MX1M6-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0498100.MXTM6 Electric Fuse Littelfuse Inc 0498100.MX1M6-CN vs 0498100.MXTM6
0498100.MXT-CN Electric Fuse Littelfuse Inc 0498100.MX1M6-CN vs 0498100.MXT-CN
0498100.MX1M6 Electric Fuse Littelfuse Inc 0498100.MX1M6-CN vs 0498100.MX1M6
0498100.MXM6-CN Electric Fuse, 100A, 1000A (IR), Littelfuse Inc 0498100.MX1M6-CN vs 0498100.MXM6-CN
0498100.H Electric Fuse, 100A, 1000A (IR), ROHS COMPLIANT Littelfuse Inc 0498100.MX1M6-CN vs 0498100.H
0498100.MXTM6-CN Electric Fuse Littelfuse Inc 0498100.MX1M6-CN vs 0498100.MXTM6-CN
0498100.MX1M5 Electric Fuse, 100A, 1000A (IR), Littelfuse Inc 0498100.MX1M6-CN vs 0498100.MX1M5
Part Number Description Manufacturer Compare
153.5631.6102 Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0498100.MX1M6-CN vs 153.5631.6102
153.0020.6102 Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, Littelfuse Inc 0498100.MX1M6-CN vs 153.0020.6102
0498100.H Electric Fuse, 100A, 1000A (IR), ROHS COMPLIANT Littelfuse Inc 0498100.MX1M6-CN vs 0498100.H
153.5631.6101 Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0498100.MX1M6-CN vs 153.5631.6101
0498100.MXT Electric Fuse, Time Lag Blow, 100A, 32VDC, 1000A (IR), Inline/holder, Littelfuse Inc 0498100.MX1M6-CN vs 0498100.MXT
153.0010.6102 Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, Littelfuse Inc 0498100.MX1M6-CN vs 153.0010.6102
0496100 Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0498100.MX1M6-CN vs 0496100

Related Parts for 0498100.MX1M6-CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0498100.MX1M6-CN by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0498100.MX1M6-CN by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0498100.MX1M6-CN would you like to use for your alert(s)?
  • Please alert me when 0498100.MX1M6-CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0498100.MX1M6-CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0498100.MX1M6-CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0498100.MX1M6-CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0498100.MX1M6-CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0498100.MX1M6-CN by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: