-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 125A, 32VDC, 1000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3096
|
Newark | Fuse - Midi 32Vdc W/Clear Housing 125A/ Bulk |Littelfuse 0498125.MXT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.6700 | Buy Now |
DISTI #
0498125.MXT-ND
|
DigiKey | FUSE AUTO 125A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
543 In Stock |
|
$1.3749 / $3.3000 | Buy Now |
DISTI #
576-0498125.MXT
|
Mouser Electronics | Automotive Fuses 32VDC 125A MIDI TRANSP HOU RoHS: Compliant | 975 |
|
$1.3700 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8150 / $1.1880 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 125A 32VDC AUTO LINK | 0 |
|
$2.8323 / $3.1155 | RFQ |
DISTI #
45971
|
Waytek, Inc. | Pink MIDI Fuse 32V 125A Min Qty: 10 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 20 |
|
$1.6157 / $2.1681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0498125.MXT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498125.MXT
Littelfuse Inc
Electric Fuse, Time Lag Blow, 125A, 32VDC, 1000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 73200 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
This table gives cross-reference parts and alternative options found for 0498125.MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498125.MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498125.H | Electric Fuse, 125A, 1000A (IR), ROHS COMPLIANT | Littelfuse Inc | 0498125.MXT vs 0498125.H |
0498125.M | Electric Fuse, 125A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0498125.MXT vs 0498125.M |