Part Details for 049S2-12.000F16HPJJK by Hang Crystal International
Overview of 049S2-12.000F16HPJJK by Hang Crystal International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 049S2-12.000F16HPJJK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4309-049S2-12.000F16HPJJKTR-ND
|
DigiKey | HC-49SMD, 12MHz,16pF, 30ppm,-20~ Min Qty: 10 Container: Strip, Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.1570 / $0.2340 | Buy Now |