There are no models available for this part yet.
Overview of 049SS2-4.000F18DZJAK by Hang Crystal International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 049SS2-4.000F18DZJAK by Hang Crystal International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4309-049SS2-4.000F18DZJAKTR-ND
|
DigiKey | HC-49SMD,4.000MHz, 18pF, 30ppm, Min Qty: 10 Container: Strip, Tape & Reel (TR) MARKETPLACE PRODUCT |
85160 In Stock |
|
$0.0780 / $0.1780 | Buy Now |