Part Details for 049ST2-25.000F16DTNJK by Hang Crystal International
Overview of 049ST2-25.000F16DTNJK by Hang Crystal International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 049ST2-25.000F16DTNJK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4309-049ST2-25.000F16DTNJK-ND
|
DigiKey | HC-49SMD, 25MHz, 16pF, 10ppm, -4 Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0980 / $0.1870 | Buy Now |