Part Details for 04KR-6H-P by JST Manufacturing
Overview of 04KR-6H-P by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2B000Y104KR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x1 without leds |
Price & Stock for 04KR-6H-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3996
|
Newark | Wtb Connector, Rcpt, 4Pos, 1Row, 2Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 04KR-6H-P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.1020 / $0.1390 | Buy Now |
DISTI #
455-2689-ND
|
DigiKey | CONN SOCKET 4POS IDC 26AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
31572 In Stock |
|
$0.1356 / $0.2900 | Buy Now |
DISTI #
306-04KR-6H-P
|
Mouser Electronics | Headers & Wire Housings KR RECEPTACLE #26 RoHS: Compliant | 1950 |
|
$0.1350 / $0.2900 | Buy Now |
|
Future Electronics | 4 Position Throgh Hole 2.0mm Pitch Gray Insulation Displacement Receptacle RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Box | 2000Box |
|
$0.1550 / $0.1660 | Buy Now |
DISTI #
77783595
|
Verical | Conn IDC Connector RCP 4 POS 2mm IDT RA Cable Mount Box RoHS: Compliant Min Qty: 336 Package Multiple: 1 | Americas - 1969 |
|
$0.1806 / $0.2072 | Buy Now |
DISTI #
04KR-6H-P
|
TME | Connector: IDC, plug, female, PIN: 4, KR, Pitch: 2mm, for cable, 100V Min Qty: 1 | 1969 |
|
$0.1560 / $0.3190 | Buy Now |
DISTI #
04KR-6H-P
|
Maritex | 996 |
|
$0.1580 / $0.3007 | Buy Now |
Part Details for 04KR-6H-P
04KR-6H-P CAD Models
04KR-6H-P Part Data Attributes
|
04KR-6H-P
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
04KR-6H-P
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.165 inch | |
Body Depth | 0.203 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |