Part Details for 04FE-ST-VK-N by JST Manufacturing
Overview of 04FE-ST-VK-N by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F104FEDFP#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104FEDFP#V0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for 04FE-ST-VK-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-04FE-ST-VK-N
|
Mouser Electronics | JST RoHS: Compliant | 1400 |
|
$0.0610 / $0.1800 | Buy Now |
|
Future Electronics | FE Series 4 Position 1.25 mm Side Entry Flexable Flat Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 1410 Package Multiple: 1410 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.0641 / $0.0730 | Buy Now |
|
Quest Components | 366 |
|
$0.2313 / $0.7710 | Buy Now | |
|
LCSC | -25+85 No lock 4P Bend insert 1.25mm Push-PullP1.25mm FFC FPC (Flat Flexible) Connector Assemblies ROHS | 415 |
|
$0.0537 / $0.0563 | Buy Now |
Part Details for 04FE-ST-VK-N
04FE-ST-VK-N CAD Models
04FE-ST-VK-N Part Data Attributes
|
04FE-ST-VK-N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
04FE-ST-VK-N
JST Manufacturing
Card Edge Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Body Breadth | 0.189 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.337 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |