Part Details for 04KR-D6S-P by JST Manufacturing
Overview of 04KR-D6S-P by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04KR-D6S-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2676-ND
|
DigiKey | CONN SOCKET 4POS IDC 26AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16252 In Stock |
|
$0.2407 / $0.5100 | Buy Now |
|
Future Electronics | Natural 4 Position 1 Row 2 mm 26 AWG IDC Free Hanging Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2350 / $0.2550 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2018 |
|
$0.5598 / $1.6965 | Buy Now |
|
Quest Components | 1614 |
|
$0.6221 / $2.2620 | Buy Now | |
|
CHIPMALL.COM LIMITED | Tin 2mm 1 P=2mm IDC Connectors ROHS | 1298 |
|
$0.1872 / $0.3802 | Buy Now |
|
LCSC | Tin 2mm 1 P2mm IDC Connectors ROHS | 1298 |
|
$0.1910 / $0.3880 | Buy Now |
Part Details for 04KR-D6S-P
04KR-D6S-P CAD Models
04KR-D6S-P Part Data Attributes:
|
04KR-D6S-P
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
04KR-D6S-P
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 04KR-D6S-P
This table gives cross-reference parts and alternative options found for 04KR-D6S-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04KR-D6S-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1-4S-2.5R24 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Brown Insulator, Socket | Hirose Electric Co Ltd | 04KR-D6S-P vs DF1-4S-2.5R24 |