Part Details for 04M080125WFHN by Essentra Components
Overview of 04M080125WFHN by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04M080125WFHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-04M080125WFHN-ND
|
DigiKey | HEX FLANGE NUT, M8 X 1.25 THREAD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1551 In Stock |
|
$0.0919 / $0.2400 | Buy Now |
DISTI #
144-04M080125WFHN
|
Mouser Electronics | Screws & Fasteners HEX FLG NUT NAT M8 H 8MM RoHS: Compliant | 889 |
|
$0.0910 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0818 | Buy Now |
|
Onlinecomponents.com | Natural Flanged Flanged Hexagonal Lock Nut - Thread Size M8x1.25 - Distance Across Flats 13.0 mm (0.512 in) - Overall Height 8.0 mm (0.315 in) RoHS: Compliant | 0 |
|
$0.0620 / $0.1042 | Buy Now |
Part Details for 04M080125WFHN
04M080125WFHN CAD Models
04M080125WFHN Part Data Attributes:
|
04M080125WFHN
Essentra Components
Buy Now
|
Compare Parts:
04M080125WFHN
Essentra Components
|
Samacsys Manufacturer | Essentra Components |