Part Details for 04M160150WFHN by Essentra Components
Overview of 04M160150WFHN by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04M160150WFHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-04M160150WFHN-ND
|
DigiKey | HEX FLANGE NUT, M16 X 1.5 THREAD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1000 In Stock |
|
$0.2457 / $0.6400 | Buy Now |
DISTI #
144-04M160150WFHN
|
Mouser Electronics | Screws & Fasteners HEX FLG NUT NAT M16 H 6.7MM RoHS: Compliant | 0 |
|
$0.2450 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2190 | Buy Now |
|
Onlinecomponents.com | Natural Flanged Flanged Hexagonal Lock Nut - Thread Size M16x1.5 - Distance Across Flats 18.92 mm (0.745 in) - Overall Height 6.7 mm (0.264 in) RoHS: Compliant | 0 |
|
$0.1657 / $0.3360 | Buy Now |