Part Details for 04M5002FF by Vishay Intertechnologies
Overview of 04M5002FF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04M5002FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y9584
|
Newark | 4M5002-1 E06 E3 |Vishay 04M5002FF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
04M5002FF
|
Avnet Americas | Thermistor NTC 50000Ohm ±1% 2-Pin Radial Bulk - Bulk (Alt: 04M5002FF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.1340 / $2.3050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.9200 | Buy Now |
DISTI #
04M5002FF
|
Avnet Americas | Thermistor NTC 50000Ohm ±1% 2-Pin Radial Bulk - Bulk (Alt: 04M5002FF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.1340 / $2.3050 | Buy Now |
Part Details for 04M5002FF
04M5002FF CAD Models
04M5002FF Part Data Attributes:
|
04M5002FF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
04M5002FF
Vishay Intertechnologies
NTC Thermistor, 50000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | PROBE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |