Part Details for 04P-SJN by JST Manufacturing
Overview of 04P-SJN by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04P-SJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0955
|
Newark | Housing, Receptacle, Crimp, 2Mm, 4Way, Product Range:Sjn Series, Gender:Receptacle, No. Of Positions:4Ways, Pitch Spacing:2Mm, For Use With:Sjn Series Crimp Socket Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 04P-SJN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 6867 |
|
$0.1280 / $0.2630 | Buy Now |
|
Future Electronics | HOUSING, RECEPTACLE, CRIMP, 2MM, 4WAY RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0521 / $0.0603 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 4550 |
|
$0.0385 / $0.0413 | Buy Now |
DISTI #
2320477
|
element14 Asia-Pacific | HOUSING, RECEPTACLE, CRIMP, 2MM, 4WAY RoHS: Compliant Min Qty: 100 Container: Each | 6867 |
|
$0.3317 / $0.3625 | Buy Now |
DISTI #
2320477
|
Farnell | HOUSING, RECEPTACLE, CRIMP, 2MM, 4WAY RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Each | 6867 |
|
$0.0849 / $0.1598 | Buy Now |
|
LCSC | 2mm 1x4P 4 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 18485 |
|
$0.0359 / $0.0688 | Buy Now |
Part Details for 04P-SJN
04P-SJN CAD Models
04P-SJN Part Data Attributes
|
04P-SJN
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
04P-SJN
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 04P-SJN
This table gives cross-reference parts and alternative options found for 04P-SJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04P-SJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-04-S-06.00-01-N-G | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 04P-SJN vs HCSS-04-S-06.00-01-N-G |
ESQT-104-03-MM-S-309 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 04P-SJN vs ESQT-104-03-MM-S-309 |
35211-0416 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 04P-SJN vs 35211-0416 |
1-164542-5 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 04P-SJN vs 1-164542-5 |
MCC-6210422 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | 04P-SJN vs MCC-6210422 |
644576-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 04P-SJN vs 644576-4 |
8614-10-4-1-SO-2-LF | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 04P-SJN vs 8614-10-4-1-SO-2-LF |
09-48-5048 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 04P-SJN vs 09-48-5048 |
CTP100F26-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 04P-SJN vs CTP100F26-04 |
ESQT-104-02-G-S-335 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 04P-SJN vs ESQT-104-02-G-S-335 |