Part Details for 04R-JWPS-VKLE-DX-A by JST Manufacturing
Overview of 04R-JWPS-VKLE-DX-A by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 04R-JWPS-VKLE-DX-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1230
|
Newark | Rcpt Connector Housing, Glass Filled Pbt, Product Range:Jwps Series, Gender:Socket, No. Of Positions:4Ways, Pitch Spacing:4Mm, For Use With:Jst Sjwpsr-21T-P1.0 Socket Crimp Contact, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 04R-JWPS-VKLE-DX-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1208 |
|
$1.1100 / $2.0600 | Buy Now |
|
Future Electronics | JWPS 4mm receptacle housing, X keying,4P, BG RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$1.1900 / $1.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 130 |
|
$14.0344 / $15.8652 | Buy Now |
|
Quest Components | 104 |
|
$15.8652 / $17.1873 | Buy Now | |
DISTI #
2469857
|
element14 Asia-Pacific | RCPT CONNECTOR HOUSING, GLASS FILLED PBT RoHS: Compliant Min Qty: 1 Container: Each | 1208 |
|
$2.0574 / $2.7653 | Buy Now |
DISTI #
2469857
|
Farnell | RCPT CONNECTOR HOUSING, GLASS FILLED PBT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Each | 1208 |
|
$1.1363 / $1.8605 | Buy Now |
Part Details for 04R-JWPS-VKLE-DX-A
04R-JWPS-VKLE-DX-A CAD Models
04R-JWPS-VKLE-DX-A Part Data Attributes:
|
04R-JWPS-VKLE-DX-A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
04R-JWPS-VKLE-DX-A
JST Manufacturing
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | JWPS |