-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1170-ND
|
DigiKey | CONN PLUG HSG 4POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3041 In Stock |
|
$0.8664 / $1.6700 | Buy Now |
DISTI #
306-04T-JWPF-VSLE-S
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.8660 / $1.6700 | Order Now |
|
Future Electronics | JWPF Series 4 Position 2 mm Pitch Male Pin Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.8300 / $1.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.2714 / $3.4944 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), MALE, CRIMP TERMINAL | 212 |
|
$0.8820 / $2.5200 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), MALE, CRIMP TERMINAL | 14 |
|
$2.3400 / $4.6800 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), MALE, CRIMP TERMINAL | 8237 |
|
$0.6585 / $2.1950 | Buy Now |
DISTI #
04T-JWPF-VSLE-S
|
TME | Connector: wire-wire, JWPF, male, plug, PIN: 4, Type: w/o contacts Min Qty: 1 | 2512 |
|
$0.8300 / $1.4400 | Buy Now |
|
CHIPMALL.COM LIMITED | P=2.0mm Rectangular Connectors Housings ROHS | 3846 |
|
$0.5133 / $0.8759 | Buy Now |
DISTI #
04T-JWPF-VSLE-S
|
Maritex | Crimp terminal housing, pitch 2.00mm, 4-contacts, male, applicable wire AWG#22-26, 100V/3A Min Qty: 1 Package Multiple: 1 | 170 |
|
$0.6660 / $0.8876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04T-JWPF-VSLE-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
04T-JWPF-VSLE-S
JST Manufacturing
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.33 inch | |
Body Depth | 1.015 inch | |
Body Length | 0.433 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |