Part Details for 04T1003SPB4 by Vishay Intertechnologies
Overview of 04T1003SPB4 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04T1003SPB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04T1003SPB4
|
Avnet Americas | THERMISTOR NTC 4T1003-B4 P06 - Bulk (Alt: 04T1003SPB4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 04T1003SPB4
04T1003SPB4 CAD Models
04T1003SPB4 Part Data Attributes
|
04T1003SPB4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
04T1003SPB4
Vishay Intertechnologies
NTC Thermistor, 100000ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PROBE | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for 04T1003SPB4
This table gives cross-reference parts and alternative options found for 04T1003SPB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04T1003SPB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04T1003SPB4 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, CHASSIS MOUNT, RADIAL LEADED | Vishay Dale | 04T1003SPB4 vs 04T1003SPB4 |