Part Details for 05-002-152FBP by Aries Electronics Inc
Overview of 05-002-152FBP by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 05-002-152FBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05-002-152FBP-ND
|
DigiKey | CABLE JUMPER 5POS 2.54MM 2" Min Qty: 298 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6119 | Buy Now |
DISTI #
535-05-002-152FBP
|
Mouser Electronics | FFC / FPC Jumper Cables FUSION BONDED CABLE 5 CONDUCTORS RoHS: Compliant | 314 |
|
$1.3000 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 157 Package Multiple: 1 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Cable Jumper Assemblies FUSION BONDED CABLE 5 CONDUCTORS RoHS: Compliant |
278 In Stock |
|
$1.1200 / $1.8900 | Buy Now |
|
Master Electronics | Cable Jumper Assemblies FUSION BONDED CABLE 5 CONDUCTORS RoHS: Compliant |
278 In Stock |
|
$1.1200 / $1.8900 | Buy Now |
Part Details for 05-002-152FBP
05-002-152FBP CAD Models
05-002-152FBP Part Data Attributes
|
05-002-152FBP
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
05-002-152FBP
Aries Electronics Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | POLARIZED | |
Connector Type | INTERCONNECTION DEVICE |