05-34-D-0101-A-4-06-4-T

Overview of 05-34-D-0101-A-4-06-4-T by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL80101AIRAJZ-T Renesas Electronics Corporation High Performance 1A Linear Regulator with Programmable Current Limiting
ISL80101AIRAJZ Renesas Electronics Corporation High Performance 1A Linear Regulator with Programmable Current Limiting
98400-101ALF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Single Row, 8 Positions, Polarized, 2.54mm (0.100in) Pitch.

Price & Stock for 05-34-D-0101-A-4-06-4-T by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-534-D0101A4064T
Mouser Electronics FFC / FPC Jumper Cables 0.5mmP. FlatFlexCble, 34Contact, Conductor OppSide, Len101mm/4in, Tin Plt RoHS: Compliant 0
  • 1,000 $0.8130
  • 2,500 $0.7590
  • 5,000 $0.7210
  • 10,000 $0.7050
$0.7050 / $0.8130 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks 0
  • 1,000 $0.7680
$0.7680 Buy Now

CAD Models for 05-34-D-0101-A-4-06-4-T by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 05-34-D-0101-A-4-06-4-T by Global Connector Technology

05-34-D-0101-A-4-06-4-T
Global Connector Technology
-
-
Samacsys Manufacturer
GCT (GLOBAL CONNECTOR TECHNOLOGY)
Want to compare parts?
  1. 05-34-D-0101-A-4-06-4-T
    Global Connector Technology
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 05-34-D-0101-A-4-06-4-T by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 05-34-D-0101-A-4-06-4-T by Global Connector Technology

Select Manufacturer
Which Manufacturer of 05-34-D-0101-A-4-06-4-T would you like to use for your alert(s)?
  • Please alert me when 05-34-D-0101-A-4-06-4-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 05-34-D-0101-A-4-06-4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 05-34-D-0101-A-4-06-4-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 05-34-D-0101-A-4-06-4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 05-34-D-0101-A-4-06-4-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 05-34-D-0101-A-4-06-4-T by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: