Part Details for 05-50111-00 by Broadcom Limited
Overview of 05-50111-00 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF2501112 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 25 Socket, Bright Tin Shell, 0.38um (15 in) Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed | |
G13A501114142HR | Amphenol Communications Solutions | Extremeport Flash 2.0, Side Latch, H4.50 mm, 95Ω, 50 Pin,0.38um (15u\\) Gold, SD 3.00 mm | |
L17TF2501114 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 25 Socket, Bright Tin Shell, 0.38um (15 in) Gold, M3 Threaded Boardlock |
Price & Stock for 05-50111-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-05-50111-00-ND
|
DigiKey | 9600-16I SINGLE KIT, NA NA A 00 Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,009.4760 | Buy Now |
DISTI #
630-05-50111-00
|
Mouser Electronics | Other Modules 9600-16i SINGLE KIT, NA NA A 00 F L RoHS: Compliant | 0 |
|
$1,019.5500 | Order Now |