Part Details for 05.2400.123A.0036.0050 by Fritz Kuebler Gmbh
Overview of 05.2400.123A.0036.0050 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05.2400.123A.0036.0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73409724
|
RS | Incremental, 24mm Flange, 6mm shaft, Push-Pull/8-30V, 5m Cable, 36PPR | Kuebler 05.2400.123A.0036.0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$294.3500 | RFQ |