There are no models available for this part yet.
Overview of 05.2400.2211.0500 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11402400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 14P 24S STB Right Angle Header. | |
54122-113322400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 32 position, 2.54mm (0.100in) pitch | |
51722-11202400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S Right Angle Header. |
Price & Stock for 05.2400.2211.0500 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73409846
|
RS | Incremental, 30mm Flange, 6mm shaft, Push-Pull/5-24V, 2m Cable, 500PPR | Kuebler 05.2400.2211.0500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$251.1900 | RFQ |